Part Details for CUSRVWA08W1 by Panduit Corp
Overview of CUSRVWA08W1 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUSRVWA08W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CUSRVWA08W1-ND
|
DigiKey | USRC - VERTICAL WALL ADAPTER 800 Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$220.4400 | Buy Now |
DISTI #
CUSRVWA08W1
|
Avnet Americas | USRC - VERTICAL WALL ADAPTER 800MM WIDE - Bulk (Alt: CUSRVWA08W1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$199.5500 | Buy Now |
DISTI #
644-CUSRVWA08W1
|
Mouser Electronics | Racks & Rack Cabinet Accessories USRC - Vertical Wall Adapter 800mm wide RoHS: Compliant | 0 |
|
$220.4400 | Order Now |
DISTI #
PANCUSRVWA08W1
|
Heilind Electronics | USRC - VERTICAL WALL ADAPTER 800MM WIDE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$199.5500 / $221.1100 | Buy Now |
DISTI #
CUSRVWA08W1
|
Avnet Americas | USRC - VERTICAL WALL ADAPTER 800MM WIDE - Bulk (Alt: CUSRVWA08W1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$199.5500 | Buy Now |
DISTI #
000000000005628809
|
Sager | Racks & Rack Cabinet Accessories USRC - Vertical Wall Adapter 800mm wide Min Qty: 1 | 0 |
|
$217.5000 / $247.7100 | Buy Now |