Part Details for CUTICLE REMOVER by MISCELLANEOUS
Overview of CUTICLE REMOVER by MISCELLANEOUS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10089871-102LF | Amphenol Communications Solutions | Pwr Profile+® , Power Connectors, 1P+2S+1P ,Right Angle, Header, Signal contact removed | |
10089872-102LF | Amphenol Communications Solutions | Pwr Profile+® , Power connector, 1P+2S+1P R/A Header, Signal contact removed (with Ground Shield) | |
L777TSEH09POL2VF | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Straight PCB Thru Hole Low Profile, Height=6.02mm(0.237in), 9 Pin, Bright Tin Shell+Grounding Dimples, 0.38m(15 in) Gold, 4-40 Removable Front Screwlock |
Price & Stock for CUTICLE REMOVER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bisco Industries | 2 |
|
Buy Now |