Part Details for CUWBPS07ST02B1 by Panduit Corp
Overview of CUWBPS07ST02B1 by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUWBPS07ST02B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65X1667
|
Newark | 700Mm Wall Beam Pair, Black |Panduit CUWBPS07ST02B1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$896.3700 / $1,028.7200 | Buy Now |
DISTI #
CUWBPS07ST02B1-ND
|
DigiKey | 700MM WALL BEAM PAIR, BLACK Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,002.5500 | Buy Now |
DISTI #
CUWBPS07ST02B1
|
Avnet Americas | Net-Contain UAC Wall Beam 700mm Long 2-Pieces Black - Bulk (Alt: CUWBPS07ST02B1) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$962.5400 | Buy Now |
DISTI #
644-CUWBPS07ST02B1
|
Mouser Electronics | Wire Ducting & Raceways 700mm Wall Beam Pair, Black RoHS: Compliant | 0 |
|
$1,433.5500 | Order Now |
DISTI #
PANCUWBPS07ST02B1
|
Heilind Electronics | 700MM WALL BEAM PAIR, BLACK | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Net-Contain™ Universal Aisle Containment Wall Beam 700mm long, two pieces. RoHS: Compliant | 0 |
|
$962.5400 / $1,066.5300 | Buy Now |
DISTI #
000000000005129465
|
Sager | Wire Ducting & Raceways 700mm Wall Beam Pair, Black Min Qty: 1 | 0 |
|
$1,049.1100 / $1,062.0700 | Buy Now |
Part Details for CUWBPS07ST02B1
CUWBPS07ST02B1 CAD Models
CUWBPS07ST02B1 Part Data Attributes
|
CUWBPS07ST02B1
Panduit Corp
Buy Now
|
Compare Parts:
CUWBPS07ST02B1
Panduit Corp
|
Samacsys Manufacturer | Panduit |