Part Details for CUWBPS07ST02W1 by Panduit Corp
Overview of CUWBPS07ST02W1 by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CUWBPS07ST02W1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66Y9428
|
Newark | 700Mm Wall Beam Pair, White |Panduit CUWBPS07ST02W1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$896.3900 / $1,028.7400 | Buy Now |
DISTI #
CUWBPS07ST02W1-ND
|
DigiKey | 700MM WALL BEAM PAIR, WHITE Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,002.5700 | Buy Now |
DISTI #
CUWBPS07ST02W1
|
Avnet Americas | Net-Contain UAC Wall Beam 700mm Long 2-Pieces White - Bulk (Alt: CUWBPS07ST02W1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$962.5600 | Buy Now |
DISTI #
644-CUWBPS07ST02W1
|
Mouser Electronics | Wire Ducting & Raceways 700mm Wall Beam Pair, White RoHS: Compliant | 0 |
|
$1,433.5700 | Order Now |
DISTI #
PANCUWBPS07ST02W1
|
Heilind Electronics | 700MM WALL BEAM PAIR, WHITE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 3 Factory Stock |
|
$962.5600 / $1,066.5500 | Buy Now |
DISTI #
000000000005179216
|
Sager | Wire Ducting & Raceways 700mm Wall Beam Pair, White Min Qty: 1 | 0 |
|
$1,049.1300 / $1,062.0800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 3 Factory Stock |
|
$962.5600 / $1,066.5500 | Buy Now |