There are no models available for this part yet.
Overview of CUWBSS08ST01B1 by Panduit Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CUWBSS08ST01B1 by Panduit Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65X1672
|
Newark | 800Mm Wall Beam, Black |Panduit CUWBSS08ST01B1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$699.1700 / $858.7100 | Buy Now | |
DISTI #
CUWBSS08ST01B1-ND
|
DigiKey | 800MM WALL BEAM, BLACK Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$781.9900 | Buy Now | |
DISTI #
CUWBSS08ST01B1
|
Avnet Americas | Net-Contain UAC Wall Beam 800mm Long 1-Piece Black - Bulk (Alt: CUWBSS08ST01B1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$750.7800 | Buy Now | |
DISTI #
644-CUWBSS08ST01B1
|
Mouser Electronics | Wire Ducting & Raceways 800mm Wall Beam, Black RoHS: Compliant | 0 |
|
$816.2800 | Order Now | |
DISTI #
PANCUWBSS08ST01B1
|
Heilind Electronics | 800MM WALL BEAM, BLACK | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | Net-Contain™ Universal Aisle Containment Wall Beam 800mm long, one piece. RoHS: Compliant | 0 |
|
$750.7800 / $790.2900 | Buy Now | ||
DISTI #
000000000005129470
|
Sager | Wire Ducting & Raceways 800mm Wall Beam, Black Min Qty: 1 | 0 |
|
$818.3100 / $828.4100 | Buy Now |