Part Details for CV-450MBK by Kai Suh Suh Enterprise Co Ltd
Overview of CV-450MBK by Kai Suh Suh Enterprise Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV-450MBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV-450MB
|
TME | Cable tie, L: 450mm, W: 4.8mm, polyamide, 215.5N, black, Ømax: 130mm Min Qty: 100 | 22400 |
|
$0.0790 / $0.1210 | Buy Now |