There are no models available for this part yet.
Overview of CV-A1-22-B-03 by IDEC Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CV-A1-22-B-03 by IDEC Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05N6606
|
Newark | 95Acc1480 Se 4Pin Cable 3M Rohs Compliant: Yes |Idec CV-A1-22-B-03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5500 / $29.6100 | Buy Now | |
DISTI #
1885-CV-A1-22-B-03-ND
|
DigiKey | 95ACC1480 SE 4PIN CABLE 3M Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3200 | Buy Now | |
DISTI #
199-CVA122B03
|
Mouser Electronics | Ethernet Cables / Networking Cables 95ACC1480 SE 4pin CABLE 3m | 0 |
|
$19.0500 / $25.7200 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.3100 / $24.2400 | Buy Now | ||
DISTI #
000000000003373903
|
Sager | Ethernet Cables / Networking Cables 95ACC1480 SE 4pin CABLE 3m Min Qty: 1 | 0 |
|
$31.2700 / $37.5300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$18.3100 / $24.2400 | Buy Now |