Part Details for CV-A1-22-B-05 by IDEC Corporation
Overview of CV-A1-22-B-05 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV-A1-22-B-05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-CV-A1-22-B-05-ND
|
DigiKey | 95ACC1490 SE 4PIN 5M CABLE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.2700 | Buy Now |
DISTI #
199-CVA122B05
|
Mouser Electronics | Ethernet Cables / Networking Cables 95ACC1490 SE 4pin 5m cable | 0 |
|
$21.9800 / $29.6800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.1300 / $27.9700 | Buy Now |
DISTI #
000000000003373904
|
Sager | Ethernet Cables / Networking Cables 95ACC1490 SE 4pin 5m cable Min Qty: 1 | 0 |
|
$36.0900 / $43.3100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.1300 / $27.9700 | Buy Now |