Part Details for CV-A1-22-B-10 by IDEC Corporation
Overview of CV-A1-22-B-10 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV-A1-22-B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-CV-A1-22-B-10-ND
|
DigiKey | 95ACC1500 SE 4PIN 10M CABLE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.5900 | Buy Now |
DISTI #
199-CVA122B10
|
Mouser Electronics | Ethernet Cables / Networking Cables 95ACC1500 SE 4pin 10m cable | 0 |
|
$33.9500 / $43.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.6200 / $44.5000 | Buy Now |
DISTI #
000000000003373905
|
Sager | Ethernet Cables / Networking Cables 95ACC1500 SE 4pin 10m cable Min Qty: 1 | 0 |
|
$57.4200 / $63.6000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$33.6200 / $44.5000 | Buy Now |