Part Details for CV-A1-22-B-15 by IDEC Corporation
Overview of CV-A1-22-B-15 by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV-A1-22-B-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-CV-A1-22-B-15-ND
|
DigiKey | 95ACC2070 SE 4PIN 15M CABLE Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$85.5300 | Buy Now |
DISTI #
199-CV-A1-22-B-15
|
Mouser Electronics | Ethernet Cables / Networking Cables 95ACC2070 SE 4pin 15m cable | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$48.1400 / $63.7200 | Buy Now |
DISTI #
000000000003373906
|
Sager | IDEC Corporation 95ACC2070 SE 4pin 15m cable Min Qty: 1 | 0 |
|
$82.2100 / $91.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$48.1400 / $63.7200 | Buy Now |