Part Details for CV-A1-23-B-005-2F by IDEC Corporation
Overview of CV-A1-23-B-005-2F by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV-A1-23-B-005-2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-CV-A1-23-B-005-2F-ND
|
DigiKey | 95ACC2440 CABLE 5PIN 0.5M Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$43.6200 | Buy Now |
DISTI #
199-CVA123B0052F
|
Mouser Electronics | Ethernet Cables / Networking Cables 95ACC2440 Cable 5pin 0.5m | 0 |
|
$23.9900 / $32.3900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.0600 / $30.5200 | Buy Now |
DISTI #
000000000003373908
|
Sager | Ethernet Cables / Networking Cables 95ACC2440 Cable 5pin 0.5m Min Qty: 1 | 0 |
|
$39.3800 / $43.6200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$23.0600 / $30.5200 | Buy Now |