Part Details for CV0104-D by Pacific Monolithics
Overview of CV0104-D by Pacific Monolithics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CV0104-D
CV0104-D CAD Models
CV0104-D Part Data Attributes
|
CV0104-D
Pacific Monolithics
Buy Now
Datasheet
|
Compare Parts:
CV0104-D
Pacific Monolithics
RF/Microwave Up/Down Converter, GAAS
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PACIFIC MONOLITHICS | |
Package Description | FL6,.4FL | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Package Body Material | CERAMIC | |
Package Equivalence Code | FL6,.4FL | |
Power Supplies | 8,-5 V | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) |