Part Details for CV0593-000 by TE Connectivity
Overview of CV0593-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV0593-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2849
|
Newark | Bnx40Az00-1612Ax |Raychem Te Connectivity CV0593-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$62.9100 / $85.6000 | Buy Now |
DISTI #
2266-CV0593-000-ND
|
DigiKey | BNX40AZ00-1612AX Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
19 In Stock |
|
$67.7700 / $73.5300 | Buy Now |
DISTI #
CV0593-000
|
Avnet Americas | Code-40 Banding Back shell Straight Aluminum Nickel PTFP #17/E Shell Size #12 Entry Size - Bulk (Alt: CV0593-000) RoHS: Compliant Min Qty: 35 Package Multiple: 35 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Code 40 - Band Strap Adapter RoHS: Compliant |
19 Partner Stock |
|
$65.4500 / $73.1600 | Buy Now |
DISTI #
36328476
|
Verical | Shrink Boot Adapters 180° 17 Shell Size Black Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$66.2000 / $68.9500 | Buy Now |
DISTI #
77311631
|
Verical | Shrink Boot Adapters 180° 17 Shell Size Black Zinc Nickel Aluminum Alloy Min Qty: 1 Package Multiple: 1 | Americas - 10 |
|
$83.0900 / $86.5620 | Buy Now |
DISTI #
TE Connectivity CV0593-000
|
PEI Genesis | 38999S3 B/S BAND ST BLKZN SZ17 | 29 |
|
Buy Now | |
DISTI #
CV0593-000
|
Avnet Abacus | Banding Backshell for MIL-DTL-38999 Series III & IV Circular Connectors 17 Size Straight Aluminum Alloy (Alt: CV0593-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Code 40 - Band Strap Adapter RoHS: Compliant |
19 Partner Stock |
|
$65.4500 / $73.1600 | Buy Now |