There are no models available for this part yet.
Overview of CV0641-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Price & Stock for CV0641-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
45AJ2856
|
Newark | Stxr76Sj90-1007Bi |Raychem Te Connectivity CV0641-000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$259.6400 / $274.9000 | Buy Now | |
DISTI #
2266-CV0641-000-ND
|
DigiKey | STXR76SJ90-1007BI Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
6 In Stock |
|
$262.1300 / $277.5400 | Buy Now | |
DISTI #
RYCSTXR76SJ90-1007BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR76SJ90-1007BI | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
50822061
|
Verical | Tinel-Lock Backshell RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$245.8000 / $260.2600 | Buy Now | |
DISTI #
CV0641000-TEC
|
TME | CV0641-000 Min Qty: 1 | 6 |
|
$244.6602 / $287.8291 | Buy Now | |
DISTI #
RYCSTXR76SJ90-1007BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCSTXR76SJ90-1007BI | 0 |
|
Buy Now | ||
DISTI #
C1S425201342948
|
Chip1Stop | Backshells RoHS: Compliant | 6 |
|
$263.0000 / $295.0000 | Buy Now |
CAD Models for CV0641-000 by TE Connectivity
Part Data Attributes for CV0641-000 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|