-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Steel
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV1096-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter with Ring Stainless Steel Entry Size 4 - Bulk (Alt: CV1096-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | TXR54SC90-1404AI RoHS: Compliant | 0 |
|
$231.6600 / $574.0800 | Buy Now |
DISTI #
000000000005848855
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TXR54SC90-1404AI | 0 |
|
Buy Now | |
DISTI #
CV1096-000
|
Avnet Abacus | (Alt: CV1096-000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TXR54SC90-1404AI RoHS: Compliant | 0 |
|
$231.6600 / $574.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CV1096-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV1096-000
TE Connectivity
Steel
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | STEEL | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |