-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV1543-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring ST Aluminum Alloy Black Zinc Nickel Entry Size 10 - Bulk (Alt: CV1543-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$75.0362 / $90.2978 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 16 Weeks Container: Box | 0Box |
|
$81.5300 | Buy Now |
DISTI #
RYCSTXR40AZ00-1010BI
|
Heilind Electronics | CV1543-000 TINEL LOCK BACKSHELL | Americas - 0 in Stock |
|
$80.4328 / $94.9105 | Buy Now |
|
Onlinecomponents.com | STXR40AZ00-1010BI RoHS: Compliant |
14 Partner Stock |
|
$89.6100 / $121.1800 | Buy Now |
DISTI #
CV1543-000
|
TTI | Heat Shrink Tubing & Sleeves STXR40AZ00-1010BI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$77.0800 | Buy Now |
DISTI #
RYCSTXR40AZ00-1010BI
|
Interstate Connecting Components | CV1543-000 TINEL LOCK BACKSHELL | 0 |
|
$80.4328 / $94.9105 | Buy Now |
DISTI #
000000000005141524
|
Sager | Heat Shrink Tubing & Sleeves STXR40AZ00-1010BI Min Qty: 1 | 0 |
|
$52.9100 / $102.7200 | Buy Now |
DISTI #
CV1543-000
|
Avnet Abacus | (Alt: CV1543-000) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114415945822
|
Chip1Stop | Unclassified RoHS: Compliant | 14 |
|
$109.0000 | Buy Now |
|
Master Electronics | STXR40AZ00-1010BI RoHS: Compliant |
14 Partner Stock |
|
$89.6100 / $121.1800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CV1543-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV1543-000
TE Connectivity
Connector Accessory, 0.313in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.313 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |