There are no models available for this part yet.
Overview of CV1544N001 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CV1544N001 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1508-CV1544N001-ND
|
DigiKey | STXR40AZ00-0808BI-CS9196 Min Qty: 50 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$95.2124 | Buy Now | |
DISTI #
CV1544N001
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-38999 III / IV Circular Connectors 9/A Shell Size Straight - Bulk (Alt: CV1544N001) RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 Lead time: 0 Weeks, 6 Days Container: Bulk | 0 |
|
$106.0466 / $127.6154 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 26 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$115.2200 | Buy Now | ||
DISTI #
RYCCV1544N001
|
Heilind Electronics | STXR40AZ00-0808BI-CS9196 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$108.7700 / $216.9700 | Buy Now | ||
DISTI #
CV1544N001
|
TTI | Circular MIL Spec Backshells STXR40AZ00-0808BI-CS9196 Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 10 In Stock |
|
$149.7800 | Buy Now | |
DISTI #
RYCCV1544N001
|
Interstate Connecting Components | STXR40AZ00-0808BI-CS9196 | 0 |
|
Buy Now | ||
DISTI #
000000000006087540
|
Sager | TE Connectivity STXR40AZ00-0808BI-CS9196 Min Qty: 1 | 0 |
|
$103.8700 / $145.1700 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$108.7700 / $216.9700 | Buy Now |
CAD Models for CV1544N001 by TE Connectivity
Part Data Attributes for CV1544N001 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
6 Days
|