Part Details for CV201210-180K by Bourns Inc
Overview of CV201210-180K by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADV7180KST48Z-RL | Analog Devices | 48-Lead Low Profile Quad Flat | |
ADV7180KCP32Z-RL | Analog Devices | 10-bit 4x Oversampling SDTV De | |
ADV7180KCP32Z | Analog Devices | 10-bit 4x Oversampling SDTV De |
Price & Stock for CV201210-180K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K4454
|
Newark | Ind2X1.25X1.25Mm,18Uh10%0.005A, shdsmd /Tape & Reel - 7" Reel |Bourns CV201210-180K RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0400 | Buy Now |
DISTI #
CV201210-180K-ND
|
DigiKey | FIXED IND 18UH 5MA 900 MOHM SMD Min Qty: 12000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0285 | Buy Now |
DISTI #
CV201210-180K
|
Avnet Americas | Multilayer Inductor, 18 uH, 900 Milliohm, ? 10%, 18 MHz, 5 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CV201210-180K) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0258 | Buy Now |
DISTI #
652-CV201210-180K
|
Mouser Electronics | Power Inductors - SMD 18uH 10% MULTI LAYER RoHS: Compliant | 0 |
|
$0.0250 / $0.0280 | Order Now |
|
Onlinecomponents.com | Inductor - Shielded - 18uH ±10% @1MHz - 5mA - SRF:18MHz - DCR:900mOhm - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0235 / $0.0373 | Buy Now |
DISTI #
CV201210-180K
|
Avnet Abacus | Multilayer Inductor, 18 uH, 900 Milliohm, � 10%, 18 MHz, 5 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CV201210-180K) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor - Shielded - 18uH ±10% @1MHz - 5mA - SRF:18MHz - DCR:900mOhm - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0235 / $0.0373 | Buy Now |
Part Details for CV201210-180K
CV201210-180K CAD Models
CV201210-180K Part Data Attributes
|
CV201210-180K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CV201210-180K
Bourns Inc
General Purpose Inductor, 18uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.9 Ω | |
Inductance-Nom (L) | 18 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.25 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 30 | |
Rated Current-Max | 0.005 A | |
Self Resonance Frequency | 18 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 10% |