CV201210-330K
Bourns Inc
Description: General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT

Overview of CV201210-330K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10146099-330KLF Amphenol Communications Solutions Minitek MicroSpace™ 1.80mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Right Angle, Header, Surface mount, 30 position
10143785-330KLF Amphenol Communications Solutions Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Header, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)
10145193-330KLF Amphenol Communications Solutions Minitek MicroSpace&trade, 1.27mm Crimp-to-Wire Connector Platform, Wire to Board Connector, Vertical, Header, Surface Mount, 30 Position, side to side, Double row, Side latch<br><br>(For product qualification latest status, please submit <a href=\\javascript:;\\ class=\\button product-enquiry\\ style=\\background: none;color: red;\\><span>Product Enquiry</span></a>)

Price & Stock for CV201210-330K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 57AC1763
Newark Inductor, 33Uh, 0.005A, 0805, Multilayer, Inductance:33µh, Product Range:Cv201210 Series, Dc Current Rating:5Ma, High Frequency Inductor Case:0805 [2012 Metric], Inductor Construction:Multilayer, Dc Resistance Max:1.25Ohm, Inductancerohs Compliant: Yes |Bourns CV201210-330K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 7989
  • 1 $0.1090
  • 10 $0.0700
  • 25 $0.0660
  • 50 $0.0610
  • 100 $0.0570
$0.0570 / $0.1090 Buy Now
DISTI # 32K4461
Newark Ind2X1.25X1.25Mm,33Uh10%0.005A, shdsmd /Tape & Reel - 7" Reel |Bourns CV201210-330K RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0400
  • 20,000 $0.0340
  • 30,000 $0.0280
$0.0280 / $0.0400 Buy Now
DISTI # CV201210-330KCT-ND
DigiKey FIXED IND 33UH 5MA 1.25 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 17594
In Stock
  • 1 $0.1000
  • 10 $0.0670
  • 25 $0.0604
  • 50 $0.0560
  • 100 $0.0519
  • 250 $0.0469
  • 500 $0.0435
  • 1,000 $0.0403
  • 2,000 $0.0373
  • 4,000 $0.0346
  • 6,000 $0.0331
  • 10,000 $0.0312
  • 14,000 $0.0301
  • 20,000 $0.0289
  • 50,000 $0.0261
  • 100,000 $0.0242
  • 200,000 $0.0227
$0.0227 / $0.1000 Buy Now
DISTI # CV201210-330K
Avnet Americas Multilayer Inductor, 33 uH, 1.25 Ohm, ± 10%, 13 MHz, 5 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CV201210-330K) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0258
  • 16,000 $0.0253
  • 28,000 $0.0211
  • 60,000 $0.0206
  • 120,000 $0.0202
  • 600,000 $0.0197
  • 1,200,000 $0.0194
$0.0194 / $0.0258 Buy Now
DISTI # 652-CV201210-330K
Mouser Electronics Power Inductors - SMD 33uH 10% RoHS: Compliant 16569
  • 1 $0.1000
  • 10 $0.0620
  • 100 $0.0500
  • 500 $0.0460
  • 1,000 $0.0380
  • 2,000 $0.0310
  • 10,000 $0.0240
  • 50,000 $0.0230
$0.0230 / $0.1000 Buy Now
Onlinecomponents.com Inductor - Shielded - 33uH ±10% @0.4MHz - 5mA - SRF:13MHz - DCR:1250mOhm - 0805 - Tape&Reel RoHS: Compliant 10000 In Stock
  • 2,000 $0.0346
  • 6,000 $0.0274
  • 26,000 $0.0263
  • 50,000 $0.0249
  • 100,000 $0.0243
  • 150,000 $0.0234
  • 250,000 $0.0230
  • 500,000 $0.0227
$0.0227 / $0.0346 Buy Now
DISTI # CV201210-330K
Avnet Abacus Multilayer Inductor, 33 uH, 1.25 Ohm, � 10%, 13 MHz, 5 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CV201210-330K) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor - Shielded - 33uH ±10% @0.4MHz - 5mA - SRF:13MHz - DCR:1250mOhm - 0805 - Tape&Reel RoHS: Compliant 10000 In Stock
  • 2,000 $0.0346
  • 6,000 $0.0274
  • 26,000 $0.0263
  • 50,000 $0.0249
  • 100,000 $0.0243
  • 150,000 $0.0234
  • 250,000 $0.0230
  • 500,000 $0.0227
$0.0227 / $0.0346 Buy Now

CAD Models for CV201210-330K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CV201210-330K by Bourns Inc

CV201210-330K
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
0805
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1.25 Ω
Inductance-Nom (L)
33 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.25 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
30
Rated Current-Max
0.005 A
Self Resonance Frequency
13 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
MULTILAYER
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
0.4 MHz
Tolerance
10%
Want to compare parts?
  1. CV201210-330K
    Bourns Inc
    General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
    VS

Alternate Parts for CV201210-330K

This table gives cross-reference parts and alternative options found for CV201210-330K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV201210-330K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CIL21S330KAE General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 Samsung Electro-Mechanics CV201210-330K vs CIL21S330KAE
ILSB0805ER330K General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies CV201210-330K vs ILSB0805ER330K
CIL21S330KBC General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 Samsung Electro-Mechanics CV201210-330K vs CIL21S330KBC
AIML-0805-330K-T IND 33uH 0.005A 1250mΩ Abracon Corporation CV201210-330K vs AIML-0805-330K-T
CM2012F330KE General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2012 Samwha Electronics CV201210-330K vs CM2012F330KE
CIL21S330KAC General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 Samsung Electro-Mechanics CV201210-330K vs CIL21S330KAC
ILSB0805ER330K General Fixed Inductor, 1 ELEMENT, 33 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT Vishay Dale CV201210-330K vs ILSB0805ER330K
CM2012F330KB General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 2012 Samwha Electronics CV201210-330K vs CM2012F330KB
CIL21S330KNE General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 Samsung Electro-Mechanics CV201210-330K vs CIL21S330KNE
CIL21S330KBE General Purpose Inductor, 33uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805 Samsung Electro-Mechanics CV201210-330K vs CIL21S330KBE

Related Parts for CV201210-330K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CV201210-330K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CV201210-330K by Bourns Inc

Select Manufacturer
Which Manufacturer of CV201210-330K would you like to use for your alert(s)?
  • Please alert me when CV201210-330K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CV201210-330K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CV201210-330K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CV201210-330K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CV201210-330K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CV201210-330K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: