CV201210-6R8K
Bourns Inc
Description: General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT

Overview of CV201210-6R8K by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for CV201210-6R8K by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 33AK4256
Newark Multilayer Inductor, 6.8Uh, 0.015A, 0805, Inductance:6.8µh, Dc Resistance Max:1Ohm, Self Resonant Frequency:29Mhz, Dc Current Rating:15Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cv201210 Series, Product Length:2Mm Rohs Compliant: Yes |Bourns CV201210-6R8K RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 1,000 $0.0490
$0.0490 Buy Now
DISTI # 32K4465
Newark Multilayer Inductor, 6.8Uh, 0.015A, 0805, Inductance:6.8µh, Dc Resistance Max:1Ohm, Self Resonant Frequency:29Mhz, Dc Current Rating:15Ma, Inductor Case/Package:0805 [2012 Metric], Product Range:Cv201210 Series, Product Length:2Mm Rohs Compliant: Yes |Bourns CV201210-6R8K RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.0400
  • 20,000 $0.0340
  • 30,000 $0.0280
$0.0280 / $0.0400 Buy Now
DISTI # CV201210-6R8KCT-ND
DigiKey FIXED IND 6.8UH 15MA 1 OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 15242
In Stock
  • 1 $0.1000
  • 10 $0.0680
  • 25 $0.0624
  • 50 $0.0552
  • 100 $0.0483
  • 250 $0.0460
  • 500 $0.0432
  • 1,000 $0.0331
  • 2,000 $0.0331
  • 4,000 $0.0313
  • 6,000 $0.0294
  • 10,000 $0.0285
  • 50,000 $0.0267
$0.0267 / $0.1000 Buy Now
DISTI # CV201210-6R8K
Avnet Americas Multilayer Inductor, 6.8 uH, 1 Ohm, ? 10%, 29 MHz, 15 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CV201210-6R8K) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0258
  • 16,000 $0.0253
  • 28,000 $0.0211
  • 60,000 $0.0206
  • 120,000 $0.0202
  • 600,000 $0.0197
  • 1,200,000 $0.0194
$0.0194 / $0.0258 Buy Now
DISTI # 652-CV201210-6R8K
Mouser Electronics Power Inductors - SMD 6.8 UH 10% (R) RoHS: Compliant 10577
  • 1 $0.1000
  • 10 $0.0560
  • 100 $0.0460
  • 500 $0.0440
  • 1,000 $0.0340
  • 2,000 $0.0290
  • 10,000 $0.0220
$0.0220 / $0.1000 Buy Now
Onlinecomponents.com Inductor - Shielded - 6.8uH ±10% @4MHz - 15mA - SRF:29MHz - DCR:1000mOhm - 0805 - Tape&Reel RoHS: Compliant 0
  • 2,000 $0.0373
  • 6,000 $0.0290
  • 26,000 $0.0276
  • 50,000 $0.0260
  • 100,000 $0.0253
  • 150,000 $0.0242
  • 250,000 $0.0239
  • 500,000 $0.0235
$0.0235 / $0.0373 Buy Now
DISTI # CV201210-6R8K
Avnet Abacus Multilayer Inductor, 6.8 uH, 1 Ohm, � 10%, 29 MHz, 15 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CV201210-6R8K) RoHS: Compliant Min Qty: 12000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics Inductor - Shielded - 6.8uH ±10% @4MHz - 15mA - SRF:29MHz - DCR:1000mOhm - 0805 - Tape&Reel RoHS: Compliant 0
  • 2,000 $0.0373
  • 6,000 $0.0290
  • 26,000 $0.0276
  • 50,000 $0.0260
  • 100,000 $0.0253
  • 150,000 $0.0242
  • 250,000 $0.0239
  • 500,000 $0.0235
$0.0235 / $0.0373 Buy Now

CAD Models for CV201210-6R8K by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CV201210-6R8K by Bourns Inc

CV201210-6R8K
Bourns Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
0805
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
0805
Construction
Rectangular
Core Material
FERRITE
DC Resistance
1 Ω
Inductance-Nom (L)
6.8 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e3
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
1.25 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7 Inch
Quality Factor-Min (at L-nom)
45
Rated Current-Max
0.015 A
Self Resonance Frequency
29 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Special Feature
MULTILAYER
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
4 MHz
Tolerance
10%
Want to compare parts?
  1. CV201210-6R8K
    Bourns Inc
    General Purpose Inductor, 6.8uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
    VS

Related Parts for CV201210-6R8K

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CV201210-6R8K by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CV201210-6R8K by Bourns Inc

Select Manufacturer
Which Manufacturer of CV201210-6R8K would you like to use for your alert(s)?
  • Please alert me when CV201210-6R8K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CV201210-6R8K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CV201210-6R8K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CV201210-6R8K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CV201210-6R8K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CV201210-6R8K by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: