Part Details for CV201210-R27K by Bourns Inc
Overview of CV201210-R27K by Bourns Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV201210-R27K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K4440
|
Newark | Ind2X1.25X.85Mm,0.27Uh10%0.25A, shdsmd /Tape & Reel - 7" Reel |Bourns CV201210-R27K RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0400 | Buy Now |
DISTI #
CV201210-R27K-ND
|
DigiKey | FIXED IND 270NH 250MA 500MOHM SM Min Qty: 12000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0285 | Buy Now |
DISTI #
CV201210-R27K
|
Avnet Americas | Multilayer Inductor, 270 nH, 500 Milliohm, ? 10%, 150 MHz, 250 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CV201210-R27K) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0194 / $0.0258 | Buy Now |
DISTI #
652-CV201210-R27K
|
Mouser Electronics | Power Inductors - SMD .27uH 10% MULTI LAYER RoHS: Compliant | 0 |
|
$0.0250 / $0.1000 | Order Now |
|
Onlinecomponents.com | Inductor - Shielded - 0.27uH ±10% @25MHz - 250mA - SRF:150MHz - DCR:500mOhm - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0235 / $0.0309 | Buy Now |
DISTI #
CV201210-R27K
|
Avnet Abacus | Multilayer Inductor, 270 nH, 500 Milliohm, � 10%, 150 MHz, 250 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CV201210-R27K) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor - Shielded - 0.27uH ±10% @25MHz - 250mA - SRF:150MHz - DCR:500mOhm - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0235 / $0.0309 | Buy Now |
Part Details for CV201210-R27K
CV201210-R27K CAD Models
CV201210-R27K Part Data Attributes
|
CV201210-R27K
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CV201210-R27K
Bourns Inc
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.5 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.85 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Quality Factor-Min (at L-nom) | 20 | |
Rated Current-Max | 0.25 A | |
Self Resonance Frequency | 150 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | MULTILAYER | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 25 MHz | |
Tolerance | 10% |
Alternate Parts for CV201210-R27K
This table gives cross-reference parts and alternative options found for CV201210-R27K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV201210-R27K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ILSB0805ERR27K | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0805, CHIP, 0805, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | CV201210-R27K vs ILSB0805ERR27K |