-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, 0.12in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV5749-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-28840 Connectors 33/J Shell Size Right Angle - Bulk (Alt: CV5749-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$153.3882 / $184.5858 | Buy Now |
DISTI #
RYCTXR30AB90-3220AI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR30AB90-3220AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR30AB90-3220AI | 0 |
|
$159.2400 / $394.6100 | Buy Now |
DISTI #
CV5749-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-28840 Connectors 33/J Shell Size Right Angle - Bulk (Alt: CV5749-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$153.3882 / $184.5858 | Buy Now |
DISTI #
CV5749-000
|
Avnet Americas | Tinel-Lock Backshell for MIL-DTL-28840 Connectors 33/J Shell Size Right Angle - Bulk (Alt: CV5749-000) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$153.3882 / $184.5858 | Buy Now |
DISTI #
RYCTXR30AB90-3220AI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR30AB90-3220AI | 0 |
|
Buy Now | |
DISTI #
000000000006087553
|
Sager | Circular MIL Spec Backshells TXR30AB90-3220AI Min Qty: 1 | 0 |
|
$98.3200 / $200.7200 | Buy Now |
|
Master Electronics | TXR30AB90-3220AI | 0 |
|
$159.2400 / $394.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CV5749-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV5749-000
TE Connectivity
Connector Accessory, 0.12in Min Cable Dia, 0.5in Max Cable Dia, Aluminum Alloy
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.5 inch | |
Cable Entry-Min | 0.12 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |