Part Details for CV6257-000 by TE Connectivity
Overview of CV6257-000 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV6257-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A141309-DS-ND
|
DigiKey | HOOK-UP STRND 2AWG WHT FEET Min Qty: 1 Lead time: 9 Weeks Container: Digi-Spool®, Continuous Spool |
887 In Stock |
|
$29.3033 / $40.5900 | Buy Now |
DISTI #
A141309-100-ND
|
DigiKey | HOOKUP STRND 2AWG WHT 100' Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A141309-01-ND
|
DigiKey | HOOK-UP STRND 2AWG 1000V WHT 1' Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A141309-50-ND
|
DigiKey | HOOK-UP STRND 2AWG 1000V WHT 50' Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A141309-05-ND
|
DigiKey | HOOK-UP STRND 2AWG 1000V WHT 5' Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
A141309-25-ND
|
DigiKey | HOOK-UP STRND 2AWG 1000V WHT 25' Lead time: 21 Weeks Container: Bulk | Limited Supply - Call |
|
Buy Now | |
DISTI #
CV6257-000
|
Avnet Americas | Cable 2 AWG Nickel Plated Copper Modified PFA 1000V White - Bulk (Alt: CV6257-000) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$19.0080 / $22.8741 | Buy Now |
DISTI #
571-CV6257-000
|
Mouser Electronics | Hook-up Wire SHF260-0113-2-9 RoHS: Compliant | 0 |
|
$25.0400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 Lead time: 7 Weeks Container: Box | 0Box |
|
$20.6600 | Buy Now |
DISTI #
RYCSHF260-0113-2-9
|
Heilind Electronics | SHF260-0113-2-9 | Americas - 0 in Stock |
|
$23.6890 | Buy Now |
Part Details for CV6257-000
CV6257-000 CAD Models
CV6257-000 Part Data Attributes
|
CV6257-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV6257-000
TE Connectivity
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | NICKEL | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Operating Temperature-Max | 260 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 1000 V | |
Stranding | 1665X34 | |
Wire Gauge | 2 AWG | |
Wire Size-Max | 2 AWG | |
Wire and Cable Name | POWER CABLE |