Part Details for CV6436-000 by TE Connectivity
Overview of CV6436-000 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CV6436-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV6436-000
|
Avnet Americas | Shielded Cable 3Conductors 20AWG Silver Plated Copper White 600Vac - Bulk (Alt: CV6436-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005141577
|
Sager | Multi-Conductor Cables 82/1832-20-3/6/9-9 | 0 |
|
Buy Now |
Part Details for CV6436-000
CV6436-000 CAD Models
CV6436-000 Part Data Attributes
|
CV6436-000
TE Connectivity
Buy Now
|
Compare Parts:
CV6436-000
TE Connectivity
Wire And Cable, 20AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |