-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Backshell, Aluminum Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV7212-000
|
Avnet Americas | Tinel-Lock Backshell with Ring for MIL-DTL-38999 Series III and IV Circular Connectors 11 Shell Size Right Angle Aluminum Alloy - Bulk (Alt: CV7212-000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
$103.2028 / $124.1932 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 24 Weeks Container: Box | 0Box |
|
$112.1300 | Buy Now |
DISTI #
RYCCV7212-000
|
Heilind Electronics | TXR40AZ90-1005AI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AZ90-1005AI RoHS: Compliant | 0 |
|
$107.1400 / $203.0300 | Buy Now |
DISTI #
RYCCV7212-000
|
Interstate Connecting Components | TXR40AZ90-1005AI | 0 |
|
Buy Now | |
DISTI #
000000000006038058
|
Sager | Circular MIL Spec Backshells TXR40AZ90-1005AI Min Qty: 1 | 0 |
|
$97.0400 / $141.2800 | Buy Now |
|
Master Electronics | TXR40AZ90-1005AI RoHS: Compliant | 0 |
|
$107.1400 / $203.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CV7212-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV7212-000
TE Connectivity
Connector Accessory, Backshell, Aluminum Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Associated Backshell Mil-Specs | MIL-DTL-38999 SERIES III, IV | |
Cable Entry-Max | 0.25 inch | |
Cable Entry-Min | 0.156 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BACKSHELL | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 11; B | |
Wire Size-Max |
This table gives cross-reference parts and alternative options found for CV7212-000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CV7212-000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
60H3-11-05-1-B-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | CV7212-000 vs 60H3-11-05-1-B-A |
60H3-11-05-1-ZB | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | CV7212-000 vs 60H3-11-05-1-ZB |
224077-000 | CIRCULAR ADAPTER | TE Connectivity | CV7212-000 vs 224077-000 |
60H3-11-05-1-B-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | CV7212-000 vs 60H3-11-05-1-B-B |
TXR40AB90-1005BI | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | CV7212-000 vs TXR40AB90-1005BI |
60H3-11-05-1-B | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | CV7212-000 vs 60H3-11-05-1-B |
60H3-11-05-1-ZN-A | Connector Accessory, Backshell, Aluminum Alloy | TE Connectivity | CV7212-000 vs 60H3-11-05-1-ZN-A |