Part Details for CV7580-000 by TE Connectivity
Overview of CV7580-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CV7580-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1 Lead time: 16 Weeks Container: Box | 0Box |
|
$6.5600 | Buy Now |
|
Onlinecomponents.com | 55AC1822-16-6/9-9CS2275 RoHS: Compliant | 0 |
|
$6.5400 / $18.3900 | Buy Now |
DISTI #
RYC55AC1822-16-6/9-9CS227
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC55AC1822-16-6/9-9CS227 | 0 |
|
Buy Now | |
|
Master Electronics | 55AC1822-16-6/9-9CS2275 RoHS: Compliant | 0 |
|
$6.5400 / $18.3900 | Buy Now |
Part Details for CV7580-000
CV7580-000 CAD Models
CV7580-000 Part Data Attributes
|
CV7580-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV7580-000
TE Connectivity
55AC1822-16-6/9-9CS2275
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |