-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TXR41AZ90-1807BI
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CV7605-000
|
Avnet Americas | TXR41AZ90-1807BI - Bulk (Alt: CV7605-000) RoHS: Compliant Min Qty: 25 Package Multiple: 5 Container: Bulk | 0 |
|
$193.8976 / $233.3344 | Buy Now |
DISTI #
571-CV7605-000
|
Mouser Electronics | Circular MIL Spec Backshells TXR41AZ90-1807BI RoHS: Compliant | 0 |
|
$230.6500 | Order Now |
DISTI #
RYCTXR41AZ90-1807BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR41AZ90-1807BI | Americas - 0 in Stock45 On Order |
|
$241.6471 / $245.2538 | Buy Now |
|
Onlinecomponents.com | TXR41AZ90-1807BI | 0 |
|
$201.2900 / $498.8300 | Buy Now |
DISTI #
CV7605-000
|
TTI | Circular MIL Spec Backshells TXR41AZ90-1807BI Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$192.1200 / $244.3800 | Buy Now |
DISTI #
RYCTXR41AZ90-1807BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR41AZ90-1807BI | 015 On Order |
|
$241.6471 / $245.2538 | Buy Now |
DISTI #
000000000005530222
|
Sager | Circular MIL Spec Backshells TXR41AZ90-1807BI Min Qty: 1 | 0 |
|
$124.2800 / $253.7300 | Buy Now |
|
Master Electronics | TXR41AZ90-1807BI | 0 |
|
$201.2900 / $498.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CV7605-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CV7605-000
TE Connectivity
TXR41AZ90-1807BI
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.35 inch | |
Cable Entry-Min | 0.219 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |