Part Details for CVC-9BV6018P by Metcal
Overview of CVC-9BV6018P by Metcal
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVC-9BV6018P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC7623
|
Newark | Tip, Soldering Iron, 60Deg Bevel, 1.78Mm, Tip/Nozzle Width:1.78Mm, Tip/Nozzle Style:60° Bevel, For Use With:Metcal Cv-5200 Series Connection Validation Soldering Station, Product Range:Cvc-9 Series Rohs Compliant: Yes |Metcal CVC-9BV6018P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.1000 | Buy Now |
DISTI #
745-CVC-9BV6018P
|
Mouser Electronics | Soldering & Desoldering Stations CART, BEVEL, 1.78MM (0.07in) 60DEG RoHS: Compliant | 0 |
|
$44.1000 | Order Now |
DISTI #
CVC-9BV6018P
|
TME | Tip, bevel, 1.8x6mm, 510°C, for soldering station Min Qty: 1 | 0 |
|
$30.3300 / $30.8700 | RFQ |
DISTI #
10042979
|
Techni-Tool, Inc. | Metcal CVC-9BV6018P Soldering Tip, 900 Series, CVC Cartridge, Bevel, Power, 1.8mm x 6mm, 60 Degrees | 0 |
|
$44.1000 | Buy Now |
DISTI #
10042979
|
TestEquity LLC | Metcal CVC-9BV6018P Soldering Tip, 900 Series, CVC Cartridge, Bevel, Power, 1.8mm x 6mm, 60 Degrees | 0 |
|
$44.1000 | Buy Now |