-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH5550
|
Newark | Inductor, 1Uh, 90Mhz, 0805 Rohs Compliant: Yes |Bourns CVH201205-1R0M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3098 |
|
$0.0980 | Buy Now |
DISTI #
CVH201205-1R0MCT-ND
|
DigiKey | FIXED IND 1UH 800MA 237.5MOHM SM Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7007 In Stock |
|
$0.0712 / $0.2200 | Buy Now |
DISTI #
CVH201205-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 800 mA, Shielded, 2mm x 1.25mm x 0.5mm - Tape and Reel (Alt: CVH201205-1R0M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0565 / $0.0690 | Buy Now |
DISTI #
652-CVH201205-1R0M
|
Mouser Electronics | Power Inductors - SMD Ind,2x1.25x.5mm,1uH+/-20%,0.8A,Shd,SMD RoHS: Compliant | 3780 |
|
$0.0590 / $0.1000 | Buy Now |
DISTI #
V72:2272_23484013
|
Arrow Electronics | Inductor Power Shielded Multi-Layer 1uH 20% 1MHz Ferrite 0.8A 0.19Ohm DCR 0805 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1846 Container: Cut Strips | Americas - 48 |
|
$0.0439 / $0.0582 | Buy Now |
DISTI #
71733098
|
RS | Inductor, 2x1.25x.5mm,1uH 20%,0.8A, Shd, SMD | Bourns CVH201205-1R0M RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0840 / $0.0990 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0618 / $0.0773 | Buy Now |
DISTI #
CVH201205-1R0M
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 800 mA, Shielded, 2mm x 1.25mm x 0.5mm - Tape and Reel (Alt: CVH201205-1R0M) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0565 / $0.0690 | Buy Now |
DISTI #
CVH201205-1R0M
|
Avnet Abacus | Power Inductor (SMD), 1 uH, � 20%, 800 mA, Shielded, 2mm x 1.25mm x 0.5mm - Tape and Reel (Alt: CVH201205-1R0M) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
3252828RL
|
element14 Asia-Pacific | INDUCTOR, 1UH, 90MHZ, 0805 RoHS: Compliant Min Qty: 10 Container: Reel | 3098 |
|
$0.0613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CVH201205-1R0M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CVH201205-1R0M
Bourns Inc
General Purpose Inductor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | Ferrite | |
DC Resistance | 0.19 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, 7 Inch | |
Rated Current-Max | 0.8 A | |
Self Resonance Frequency | 90 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Special Feature | DC RESISTANCE IS MEASURED AT 25% | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |