-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W4849
|
Newark | Surface Mount High Frequency Inductor, Cvh252009 Series, 2.2 H, 20%, 1008 [2520 Metric], 40 Mhz Rohs Compliant: Yes |Bourns CVH252009-2R2M Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1622 |
|
$0.1350 / $0.1460 | Buy Now |
DISTI #
07W9070
|
Newark | Inductor, 2.2Uh, 1.3A, ±20%, 40Mhz, Inductance:2.2Μh, Dc Resistance Max:0.08Ohm, Self Resonant Frequency:40Mhz, Dc Current Rating:1.3A, Inductor Case/Package:1008 [2516 Metric], Product Range:Cvh252009 Series, Core Material:Ferriterohs Compliant: Yes |Bourns CVH252009-2R2M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0860 / $0.0950 | Buy Now |
DISTI #
24W0973
|
Newark | Inductor, 2.2Uh, 1.3A, +20%, 40Mhz, Inductance:2.2Μh, Dc Resistance Max:0.08Ohm, Self Resonant Frequency:40Mhz, Dc Current Rating:1.3A, Inductor Case/Package:1008 [2516 Metric], Product Range:Cvh252009 Series, Core Material:Ferriterohs Compliant: Yes |Bourns CVH252009-2R2M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1440 | Buy Now |
DISTI #
CVH252009-2R2MCT-ND
|
DigiKey | FIXED IND 2.2UH 1.3A 80 MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
201173 In Stock |
|
$0.0966 / $0.2800 | Buy Now |
DISTI #
CVH252009-2R2M
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 1.3 A, Shielded, 2.5mm x 2mm x 0.9mm - Tape and Reel (Alt: CVH252009-2R2M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0790 / $0.0970 | Buy Now |
DISTI #
652-CVH252009-2R2M
|
Mouser Electronics | Power Inductors - SMD 2.2uH 1MHz 20% RoHS: Compliant | 9169 |
|
$0.0830 / $0.1100 | Buy Now |
DISTI #
V36:1790_06253867
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 0.08Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2216 | Americas - 9000 |
|
$0.0833 / $0.0840 | Buy Now |
DISTI #
V72:2272_06253867
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 2.2uH 20% 1MHz Ferrite 1.3A 0.08Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2119 Container: Cut Strips | Americas - 1191 |
|
$0.0916 / $0.1100 | Buy Now |
DISTI #
70301236
|
RS | Inductors, Fixed, 2.2uH 1MHz 20% | Bourns CVH252009-2R2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 20 |
|
$0.0860 / $0.1100 | Buy Now |
|
Onlinecomponents.com | Inductor Power - Shielded - Multi-Layer - 2.5 x 2 x 0.9mm - 2.2 µH - 1MHz - 1.3A - 80m Ohm. RoHS: Compliant |
1225 In Stock |
|
$0.0856 / $0.1132 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CVH252009-2R2M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CVH252009-2R2M
Bourns Inc
General Purpose Inductor, 2.2uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 1008, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Core Material | FERRITE | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.3 A | |
Self Resonance Frequency | 40 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |