-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W0975
|
Newark | Inductor, 4.7Uh, 1.1A, +20%, 25Mhz, Inductance:4.7Μh, Dc Resistance Max:0.11Ohm, Self Resonant Frequency:25Mhz, Dc Current Rating:1.1A, Inductor Case/Package:1008 [2516 Metric], Product Range:Cvh252009 Series, Core Material:Ferriterohs Compliant: Yes |Bourns CVH252009-4R7M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1973 |
|
$0.0760 | Buy Now |
DISTI #
07W9072
|
Newark | Inductor, 4.7Uh, 1.1A, ±20%, 25Mhz, Inductance:4.7Μh, Dc Resistance Max:0.11Ohm, Self Resonant Frequency:25Mhz, Dc Current Rating:1.1A, Inductor Case/Package:1008 [2516 Metric], Product Range:Cvh252009 Series, Core Material:Ferriterohs Compliant: Yes |Bourns CVH252009-4R7M Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1040 / $0.1090 | Buy Now |
DISTI #
CVH252009-4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 1.1A 110MOHM SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23215 In Stock |
|
$0.1061 / $0.2800 | Buy Now |
DISTI #
CVH252009-4R7M
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.1 A, Shielded, 2.5mm x 2mm x 0.9mm - Tape and Reel (Alt: CVH252009-4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 12000 |
|
$0.0790 / $0.0970 | Buy Now |
DISTI #
24W0975
|
Avnet Americas | Power Inductor (SMD), 4.7 uH, ± 20%, 1.1 A, Shielded, 2.5mm x 2mm x 0.9mm - Product that comes on tape, but is not reeled (Alt: 24W0975) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 4 Days Container: Ammo Pack | 1973 Partner Stock |
|
$0.1450 / $0.2080 | Buy Now |
DISTI #
652-CVH252009-4R7M
|
Mouser Electronics | Power Inductors - SMD 4.7uH 1MHz 20% RoHS: Compliant | 0 |
|
$0.0960 / $0.2500 | Order Now |
DISTI #
E02:0323_05969619
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.11Ohm DCR 1008 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2410 | Europe - 114000 |
|
$0.0859 / $0.0991 | Buy Now |
DISTI #
V36:1790_06253451
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.11Ohm DCR 1008 T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2344 | Americas - 3000 |
|
$0.0895 / $0.1033 | Buy Now |
DISTI #
V72:2272_06253451
|
Arrow Electronics | Inductor Power Chip Shielded Multi-Layer 4.7uH 20% 1MHz Ferrite 1.1A 0.11Ohm DCR 1008 T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2234 Container: Cut Strips | Americas - 2969 |
|
$0.1043 / $0.1726 | Buy Now |
DISTI #
70301238
|
RS | Inductors, Fixed, 4.7uH 1MHz 20% | Bourns CVH252009-4R7M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 3000 |
|
$0.1790 / $0.2550 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CVH252009-4R7M
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CVH252009-4R7M
Bourns Inc
General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP, 1008, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 19 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 1008 | |
Core Material | FERRITE | |
DC Resistance | 0.11 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e2 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.1 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |