Part Details for CVP30-005 by Cramer Magnetics
Overview of CVP30-005 by Cramer Magnetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CVP30-005
CVP30-005 CAD Models
CVP30-005 Part Data Attributes:
|
CVP30-005
Cramer Magnetics
Buy Now
Datasheet
|
Compare Parts:
CVP30-005
Cramer Magnetics
Transformer, 15VA, POWER Application(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | CRAMER COIL AND TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | POWER | |
Approvals | EN, IEC, UL | |
Height | 17.78 mm | |
Input Voltage-Max | 375 V | |
Input Voltage-Min | 120 V | |
Isolation Voltage | 5500 V | |
Length | 24.13 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Primary Winding | 2 | |
Number of Secondary Winding | 2 | |
Primary Inductance | 900 µH | |
Surface Mount | NO | |
VA Rating | 15 VA | |
Width | 21.34 mm |