Part Details for CVPO500BC15BUCA by Comet Plasma Control Technologies
Overview of CVPO500BC15BUCA by Comet Plasma Control Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVPO500BC15BUCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | VARIABLE VACUUM CAPACITOR Variable Capacitor, Vacuum, 10% +Tol, 10% -Tol, 50pF Min, 500pF Max, Multi-Turn, Horizontal Adjuster, Panel Mount RoHS: Not Compliant | Europe - 2 |
|
RFQ |