Part Details for CVS-02TB-1 by NIDEC Components
Overview of CVS-02TB-1 by NIDEC Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CVS-02TB-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CVS-02TB-1-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.1A 6V Min Qty: 500 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9007 | Buy Now |
DISTI #
72154712
|
RS | DIP Switch, Slide, SPST, Raised, 6VDC, 100mA, CVS Series | Nidec Components CVS-02TB-1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8300 | RFQ |