Part Details for CW-10 0.5OHM 5% B12 by Vishay Intertechnologies
Overview of CW-10 0.5OHM 5% B12 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADG1434YRUZ-REEL7 | Analog Devices | +/-15V Quad SPDT Switch 5ohm | |
ADG1434YRUZ-REEL | Analog Devices | +/-15V Quad SPDT Switch 5ohm | |
ADG1434YRUZ | Analog Devices | +/-15V Quad SPDT Switch 5ohm |
Price & Stock for CW-10 0.5OHM 5% B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C5594
|
Newark | Resistor, Ceramic, 0.5 Ohm, 10W, 5%, Resistance:0.5Ohm, Product Range:Cw Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: No |Vishay CW-10 0.5OHM 5% B12 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4900 / $3.3300 | Buy Now |