Part Details for CW010180R0JE73 by Vishay Intertechnologies
Results Overview of CW010180R0JE73 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CW010180R0JE73 Information
CW010180R0JE73 by Vishay Intertechnologies is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CW010180R0JE73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65K3621
|
Newark | Wirewound Resistor, 180 Ohm, 10W, 5%, Resistance:180Ohm, Product Range:Cw Series, Power Rating:10W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Vishay CW010180R0JE73 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 484 |
|
$1.3000 / $1.5400 | Buy Now |
DISTI #
65K3621
|
Avnet Americas | CW-10 180 5% E73 e3 - Product that comes on tape, but is not reeled (Alt: 65K3621) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 459 Partner Stock |
|
$1.8600 / $2.9000 | Buy Now |
DISTI #
CW010180R0JE73
|
Avnet Americas | CW-10 180 5% E73 e3 - Tape and Reel (Alt: CW010180R0JE73) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.3677 | Buy Now |
Part Details for CW010180R0JE73
CW010180R0JE73 CAD Models
CW010180R0JE73 Part Data Attributes
|
CW010180R0JE73
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CW010180R0JE73
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 180ohm, 42.426V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Construction | Welded | |
JESD-609 Code | e3 | |
Lead Diameter | 1.02 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 9.52 mm | |
Package Length | 45.24 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 25 °C | |
Resistance | 180 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 42.426 V |
Alternate Parts for CW010180R0JE73
This table gives cross-reference parts and alternative options found for CW010180R0JE73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW010180R0JE73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CW010180R0JE733 | Vishay Intertechnologies | $2.1598 | Fixed Resistor, Wire Wound, 10W, 180ohm, 42.426V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW010180R0JE73 vs CW010180R0JE733 |
CW010180R0JS73 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 180ohm, 42.426V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW010180R0JE73 vs CW010180R0JS73 |
CW010180R0JE123 | Vishay Intertechnologies | $2.5834 | Fixed Resistor, Wire Wound, 10W, 180ohm, 42.426V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW010180R0JE73 vs CW010180R0JE123 |
CW010180R0JE733 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW010180R0JE73 vs CW010180R0JE733 |
CW010180R0JB12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 180ohm, 42.426V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW010180R0JE73 vs CW010180R0JB12 |
CW010180R0JE73HE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 180ohm, 42.4264V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW010180R0JE73 vs CW010180R0JE73HE |
CW010180R0JE12HE | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 180ohm, 42.4264V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW010180R0JE73 vs CW010180R0JE12HE |
CW010180R0JE12 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Wire Wound, 10W, 180ohm, 42.426V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount, AXIAL LEADED | CW010180R0JE73 vs CW010180R0JE12 |
CW010180R0JE73 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW010180R0JE73 vs CW010180R0JE73 |
CW010180R0JE123 | Vishay Dale | Check for Price | RESISTOR, WIRE WOUND, 10 W, 5 %, 30 ppm, 180 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, GREEN | CW010180R0JE73 vs CW010180R0JE123 |