Part Details for CW0595-000 by TE Connectivity
Overview of CW0595-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for CW0595-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK1476
|
Newark | Mil Spec Strain Reliefs & Adapters Tx18Az90-1606 |Raychem Te Connectivity CW0595-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$318.0300 / $326.3000 | Buy Now |
DISTI #
2266-CW0595-000-ND
|
DigiKey | SCREENED BACKSHELLS AND ADAPTERS Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
5 In Stock |
|
$280.9600 / $291.7600 | Buy Now |
DISTI #
CW0595-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter RA Aluminum Alloy Black Zinc Nickel Entry Size 6 (Alt: CW0595-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$188.4578 / $226.7882 | Buy Now |
DISTI #
RYCTX18AZ90-1606
|
Heilind Electronics | TX18AZ90-1606 | Americas - 0 in Stock |
|
$234.8676 / $238.3732 | Buy Now |
|
Onlinecomponents.com | TX18AZ90-1606 |
5 Partner Stock |
|
$219.9200 / $236.2100 | Buy Now |
DISTI #
CW0595-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TX18AZ90-1606 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$218.0800 | Buy Now |
DISTI #
CW0595-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter RA Aluminum Alloy Black Zinc Nickel Entry Size 6 (Alt: CW0595-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$188.4578 / $226.7882 | Buy Now |
DISTI #
RYCTX18AZ90-1606
|
Interstate Connecting Components | TX18AZ90-1606 | 0 |
|
$234.8676 / $238.3732 | Buy Now |
DISTI #
TE Connectivity CW0595-000
|
PEI Genesis | TX18AZ90-1606 | 5 |
|
Buy Now | |
DISTI #
000000000005141600
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX18AZ90-1606 Min Qty: 1 | 0 |
|
$120.7900 / $246.6100 | Buy Now |
Part Details for CW0595-000
CW0595-000 CAD Models
CW0595-000 Part Data Attributes:
|
CW0595-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW0595-000
TE Connectivity
CONN BACKSHELL ADPT SZ16 16S BLK
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |