Part Details for CW0602-000 by TE Connectivity
Overview of CW0602-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for CW0602-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW0602-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter ST Aluminum Alloy Black Zinc Nickel Entry Size 6 - Bulk (Alt: CW0602-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 1 Days Container: Bulk | 37 Factory Stock |
|
$131.5818 / $158.3442 | Buy Now |
DISTI #
RYCTX54AZ00-2207
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTX54AZ00-2207 | Americas - 17 in Stock |
|
$87.4478 / $110.5472 | Buy Now |
|
Onlinecomponents.com | TX54AZ00-2207 |
7 In Stock |
|
$84.0300 / $110.0000 | Buy Now |
DISTI #
CW0602-000
|
TTI | Circular MIL Spec Strain Reliefs & Adapters TX54AZ00-2207 Min Qty: 25 Package Multiple: 1 Container: Each | Americas - 0 |
|
$135.1600 / $140.6200 | Buy Now |
DISTI #
RYCTX54AZ00-2207
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTX54AZ00-2207 | 5 |
|
$87.4478 / $110.5472 | Buy Now |
DISTI #
000000000005141607
|
Sager | Circular MIL Spec Strain Reliefs & Adapters TX54AZ00-2207 Min Qty: 1 | 0 |
|
$89.3000 / $172.1900 | Buy Now |
DISTI #
C1S114415945831
|
Chip1Stop | Unclassified RoHS: Compliant | 4 |
|
$192.0000 | Buy Now |
|
Master Electronics | TX54AZ00-2207 |
7 In Stock |
|
$84.0300 / $110.0000 | Buy Now |
Part Details for CW0602-000
CW0602-000 CAD Models
CW0602-000 Part Data Attributes
|
CW0602-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW0602-000
TE Connectivity
CONN BACKSHELL ADPT SZ 22 BLK
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 34 Weeks, 1 Day | |
Connector Support Type | CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Shell Sizes | 22 | |
Wire Size-Max |