Part Details for CW0603-150 by FerroCore
Overview of CW0603-150 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0603-150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW0603-150
|
TME | Coil, SMD, 0603, 150nH, 280mA, 0.92Ω, ±5% Min Qty: 10 | 0 |
|
$0.0620 / $0.0920 | RFQ |