Part Details for CW0805-15 by FerroCore
Overview of CW0805-15 by FerroCore
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CW0805-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW0805-15
|
TME | Coil, SMD, 0805, 15nH, 600mA, 0.08Ω, ±5% Min Qty: 10 | 2000 |
|
$0.0590 / $0.1090 | Buy Now |