Part Details for CW1015-000 by TE Connectivity
Overview of CW1015-000 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Price & Stock for CW1015-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW1015-000
|
Avnet Americas | High Performance Cable 1Conductors 10AWG Tin Plated Copper Black 600V - Trays (Alt: CW1015-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
$5.6784 / $6.4111 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$5.8800 | Buy Now |
|
Onlinecomponents.com | 82A0111-10-0-G110 RoHS: Compliant | 0 |
|
$5.8600 / $16.4900 | Buy Now |
DISTI #
CW1015-000
|
Avnet Americas | High Performance Cable 1Conductors 10AWG Tin Plated Copper Black 600V - Trays (Alt: CW1015-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Tray | 0 |
|
$5.6784 / $6.4111 | Buy Now |
DISTI #
RYC82A0111-10-0-G110
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYC82A0111-10-0-G110 | 0 |
|
Buy Now | |
DISTI #
000000000005382938
|
Sager | Hook-up Wire 82A0111-10-0-G110 Min Qty: 1 | 0 |
|
$6.4200 / $8.0100 | Buy Now |
|
Master Electronics | 82A0111-10-0-G110 RoHS: Compliant | 0 |
|
$5.8600 / $16.4900 | Buy Now |
Part Details for CW1015-000
CW1015-000 CAD Models
CW1015-000 Part Data Attributes:
|
CW1015-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW1015-000
TE Connectivity
82A0111-10-0-G110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | SINGLE WALL | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 10 AWG | |
Wire Size-Max | 10 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |