CW105550A-3N9J
Bourns Inc
Description: General Purpose Inductor,

Overview of CW105550A-3N9J by Bourns Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Audio and Video Systems Renewable Energy Entertainment and Gaming Robotics and Drones

Price & Stock for CW105550A-3N9J by Bourns Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 52AC3930
Newark Ind,1X.55X.5Mm,3.9Nh5%,0.84A, non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CW105550A-3N9J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 2,500 $0.0750
$0.0750 Buy Now
DISTI # CW105550A-3N9JCT-ND
DigiKey FIXED IND 3.9NH 840MA 66MOHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11950
In Stock
  • 1 $0.2100
  • 10 $0.1680
  • 25 $0.1552
  • 50 $0.1422
  • 100 $0.1254
  • 250 $0.1215
  • 500 $0.1086
  • 1,000 $0.0879
  • 2,500 $0.0827
  • 10,000 $0.0776
  • 30,000 $0.0750
  • 50,000 $0.0724
$0.0724 / $0.2100 Buy Now
DISTI # CW105550A-3N9J
Avnet Americas Wirewound Inductor, 3.9 nH, 66 Milliohm, ± 5%, 5.8 GHz, 840 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-3N9J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 10,000 $0.0727
  • 20,000 $0.0712
  • 40,000 $0.0696
  • 60,000 $0.0681
  • 80,000 $0.0666
  • 100,000 $0.0650
  • 1,000,000 $0.0640
$0.0640 / $0.0727 Buy Now
DISTI # 652-CW105550A-3N9J
Mouser Electronics RF Inductors - SMD 3.9nH 5 0.84A AEC-Q200 RoHS: Compliant 27886
  • 1 $0.2100
  • 10 $0.1430
  • 100 $0.1090
  • 1,000 $0.0880
  • 2,500 $0.0810
  • 10,000 $0.0760
  • 20,000 $0.0730
  • 50,000 $0.0720
$0.0720 / $0.2100 Buy Now
DISTI # 71531455
RS Inductor, 1x.55x.5mm,3.9nH5%,0.84A, non-shdSMD | Bourns CW105550A-3N9J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk 0
  • 10,000 $0.1040
  • 100,000 $0.0990
  • 500,000 $0.0940
$0.0940 / $0.1040 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 10,000 $0.0754
  • 30,000 $0.0711
  • 50,000 $0.0682
  • 100,000 $0.0664
  • 150,000 $0.0654
  • 250,000 $0.0644
$0.0644 / $0.0754 Buy Now
DISTI # CW105550A-3N9J
Avnet Abacus Wirewound Inductor, 3.9 nH, 66 Milliohm, � 5%, 5.8 GHz, 840 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-3N9J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now
Master Electronics   RoHS: Compliant 0
  • 10,000 $0.0754
  • 30,000 $0.0711
  • 50,000 $0.0682
  • 100,000 $0.0664
  • 150,000 $0.0654
  • 250,000 $0.0644
$0.0644 / $0.0754 Buy Now

CAD Models for CW105550A-3N9J by Bourns Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CW105550A-3N9J by Bourns Inc

CW105550A-3N9J
Bourns Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
BOURNS INC
Package Description
0402
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Bourns
Case/Size Code
0402
Construction
Rectangular
Core Material
CERAMIC
DC Resistance
0.066 Ω
Inductance-Nom (L)
0.0039 µH
Inductor Application
RF INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e4
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.5 mm
Package Length
1 mm
Package Style
SMT
Package Width
0.55 mm
Packing Method
TR, Embossed, 7 Inch
Quality Factor-Min (at L-nom)
20
Rated Current-Max
0.84 A
Reference Standard
AEC-Q200
Self Resonance Frequency
5800 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Finish
GOLD OVER NICKEL
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
250 MHz
Tolerance
5%
Want to compare parts?
  1. CW105550A-3N9J
    Bourns Inc
    General Purpose Inductor,
    VS

Alternate Parts for CW105550A-3N9J

This table gives cross-reference parts and alternative options found for CW105550A-3N9J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CW105550A-3N9J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L-07W3N9JV4S General Purpose Inductor, 0.0039uH, 5%, Ceramic-Core, 0402, Johanson Technology Inc CW105550A-3N9J vs L-07W3N9JV4S
AWCM001106053N9J00 General Purpose Inductor, Chilisin Electronics Corp CW105550A-3N9J vs AWCM001106053N9J00
744765039A General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402, ROHS COMPLIANT Wurth Elektronik CW105550A-3N9J vs 744765039A
CT0402QWF-3N9J General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP Central Technologies CW105550A-3N9J vs CT0402QWF-3N9J
L-07W3N9JV4T General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, CHIP, 0402 Johanson Technology Inc CW105550A-3N9J vs L-07W3N9JV4T
IMC0402ER3N9J01 General Fixed Inductor, 1 ELEMENT, 0.0039 uH, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 0402, HALOGEN FREE AND ROHS COMPLIANT Vishay Dale CW105550A-3N9J vs IMC0402ER3N9J01
MRFI0402-3N9JT General Purpose Inductor, 0.0039uH, 5%, 1 Element, Ceramic-Core, SMD, 0402, CHIP, 0402 VENKEL LTD CW105550A-3N9J vs MRFI0402-3N9JT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CW105550A-3N9J by Bourns Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CW105550A-3N9J by Bourns Inc

Select Manufacturer
Which Manufacturer of CW105550A-3N9J would you like to use for your alert(s)?
  • Please alert me when CW105550A-3N9J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CW105550A-3N9J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CW105550A-3N9J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CW105550A-3N9J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CW105550A-3N9J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CW105550A-3N9J by Bourns Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: