-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3948
|
Newark | Ind,1X.55X.5Mm,8.2Nh5%,0.68A, non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CW105550A-8N2J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
CW105550A-8N2JCT-ND
|
DigiKey | FIXED IND 8.2NH 680MA 200MOHM SM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9730 In Stock |
|
$0.0640 / $0.2100 | Buy Now |
DISTI #
CW105550A-8N2J
|
Avnet Americas | Wirewound Inductor, 8.2 nH, 200 Milliohm, ± 5%, 4.4 GHz, 680 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-8N2J) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0640 / $0.0727 | Buy Now |
DISTI #
652-CW105550A-8N2J
|
Mouser Electronics | RF Inductors - SMD 8.2nH 5 0.68A AEC-Q200 RoHS: Compliant | 0 |
|
$0.0640 / $0.1800 | Order Now |
DISTI #
71531463
|
RS | Inductor, 1x.55x.5mm,8.2nH5%,0.68A, non-shdSMD | Bourns CW105550A-8N2J RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0940 / $0.1040 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0644 / $0.0754 | Buy Now |
DISTI #
CW105550A-8N2J
|
Avnet Abacus | Wirewound Inductor, 8.2 nH, 200 Milliohm, � 5%, 4.4 GHz, 680 mA, 0402 [1005 Metric] - Tape and Reel (Alt: CW105550A-8N2J) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0644 / $0.0754 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW105550A-8N2J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW105550A-8N2J
Bourns Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0402 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0402 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.2 Ω | |
Inductance-Nom (L) | 0.0082 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.55 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.68 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 4400 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |