-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BACKSHELL ADPT SZ 15D BLK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ2891
|
Newark | Circular Mil Spec Strain Reliefs&adapters |Raychem Te Connectivity CW1285-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$206.8700 / $219.0300 | Buy Now |
DISTI #
2266-CW1285-000-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
9 In Stock |
|
$198.9100 / $210.6100 | Buy Now |
DISTI #
CW1285-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Aluminum Alloy Black Zinc Nickel Entry Size 4 (Alt: CW1285-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$162.8518 / $195.9742 | Buy Now |
DISTI #
RYCTXR40AZ90-1404BI
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ90-1404BI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TXR40AZ90-1404BI |
9 Partner Stock |
|
$190.0400 / $204.1100 | Buy Now |
DISTI #
36330655
|
Verical | TINEL-LOCK BACKSHELL Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$186.5200 / $197.4900 | Buy Now |
DISTI #
CW1285-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Aluminum Alloy Black Zinc Nickel Entry Size 4 (Alt: CW1285-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$162.8518 / $195.9742 | Buy Now |
DISTI #
CW1285-000
|
Avnet Americas | Connector Accessories Tinel Lock Adapter and Ring RA Aluminum Alloy Black Zinc Nickel Entry Size 4 (Alt: CW1285-000) RoHS: Not Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$162.8518 / $195.9742 | Buy Now |
DISTI #
RYCTXR40AZ90-1404BI
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTXR40AZ90-1404BI | 0 |
|
Buy Now | |
DISTI #
TE Connectivity CW1285-000
|
PEI Genesis | TXR40AZ90-1404BI | 12 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW1285-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CW1285-000
TE Connectivity
CONN BACKSHELL ADPT SZ 15D BLK
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.2 inch | |
Cable Entry-Min | 0.125 inch | |
Connector Support Type | MIL CONNECTOR ACCESSORY | |
Material | ALUMINUM ALLOY | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Wire Size-Max |