-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53W9082
|
Newark | Magnetics-High Q Chip Inductor /Tape & Reel - 7" Reel |Bourns CW160808-8N2D Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 | Buy Now |
DISTI #
CW160808-8N2D-ND
|
DigiKey | FIXED IND 8.2NH 700MA 110MOHM SM Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1275 | Buy Now |
DISTI #
CW160808-8N2D
|
Avnet Americas | Wirewound Inductor, 8.2 nH, 540 Milliohm, ± 15%, 1.7 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CW160808-8N2D) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0895 / $0.1120 | Buy Now |
DISTI #
652-CW160808-8N2D
|
Mouser Electronics | RF Inductors - SMD MAGNETICS-HIGH Q CHIP INDUCTOR RoHS: Compliant | 0 |
|
$0.1110 / $0.3300 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1007 / $0.1255 | Buy Now | |
DISTI #
CW160808-8N2D
|
Avnet Americas | Wirewound Inductor, 8.2 nH, 540 Milliohm, ± 15%, 1.7 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CW160808-8N2D) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0895 / $0.1120 | Buy Now |
DISTI #
CW160808-8N2D
|
Avnet Abacus | Wirewound Inductor, 8.2 nH, 540 Milliohm, � 15%, 1.7 GHz, 700 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CW160808-8N2D) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$0.1007 / $0.1255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy