-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3985
|
Newark | Ind,1.7X1.2X.9Mm,39Nh5%,0.6A, non-Shdsmd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CW161009A-39NJ Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
CW161009A-39NJCT-ND
|
DigiKey | FIXED IND 39NH 600MA 210MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
39 In Stock |
|
$0.0724 / $0.2100 | Buy Now |
DISTI #
CW161009A-39NJ
|
Avnet Americas | Wirewound Inductor, 39 nH, 210 Milliohm, ± 5%, 2.2 GHz, 600 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CW161009A-39NJ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0727 | Buy Now |
DISTI #
652-CW161009A-39NJ
|
Mouser Electronics | RF Inductors - SMD 39nH 5 0.6A AEC-Q200 RoHS: Compliant | 0 |
|
$0.0720 / $0.2100 | Order Now |
DISTI #
V72:2272_21593610
|
Arrow Electronics | Inductor RF Wirewound 0.039uH 5% 250MHz 36Q-Factor Ceramic 0.6A 0.21Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1805 Container: Cut Strips | Americas - 1000 |
|
$0.0138 / $0.0527 | Buy Now |
DISTI #
71531525
|
RS | Inductor, 1.7x1.2x.9mm,39nH5%,0.6A, non-shdSMD | Bourns CW161009A-39NJ RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0890 / $0.1040 | RFQ |
|
Onlinecomponents.com | 0 |
|
$0.0654 / $0.0814 | Buy Now | |
DISTI #
CW161009A-39NJ
|
Avnet Americas | Wirewound Inductor, 39 nH, 210 Milliohm, ± 5%, 2.2 GHz, 600 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CW161009A-39NJ) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0727 | Buy Now |
|
Master Electronics | 0 |
|
$0.0654 / $0.0814 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW161009A-39NJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW161009A-39NJ
Bourns Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0604 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0604 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 0.039 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 1.15 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 36 | |
Rated Current-Max | 0.6 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 2200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 250 MHz | |
Tolerance | 5% |