-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LQW18CNR27J0HD | Murata Manufacturing Co Ltd | Fixed IND 270nH 750mA POWRTRN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC3961
|
Newark | Ind,1.7X1.2X.9Mm,270Nh5%,0.2A, non-Shd /Tape & Reel - 7" Reel Rohs Compliant: Yes |Bourns CW161009A-R27J RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0750 | Buy Now |
DISTI #
CW161009A-R27JCT-ND
|
DigiKey | FIXED IND 270NH 200MA 2.1OHM SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
122 In Stock |
|
$0.0801 / $0.2100 | Buy Now |
DISTI #
CW161009A-R27J
|
Avnet Americas | Wirewound Inductor, 270 nH, 2.1 Ohm, ? 5%, 822 MHz, 200 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CW161009A-R27J) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0512 / $0.0727 | Buy Now |
DISTI #
652-CW161009A-R27J
|
Mouser Electronics | RF Inductors - SMD 270nH 5 0.2A AEC-Q200 RoHS: Compliant | 0 |
|
$0.0720 / $0.2100 | Order Now |
DISTI #
71531539
|
RS | Inductor, 1.7x1.2x.9mm,270nH5%,0.2A, non-shd | Bourns CW161009A-R27J RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0890 / $0.1040 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0654 / $0.0814 | Buy Now |
DISTI #
31616167
|
Verical | Inductor RF Wirewound 0.27uH 5% 100MHz 25Q-Factor Ceramic 0.2A 2.1Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 1805 | Americas - 800 |
|
$0.0113 / $0.0116 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 695 |
|
$0.1125 / $0.3750 | Buy Now |
|
Quest Components | 556 |
|
$0.1000 / $0.5000 | Buy Now | |
DISTI #
CW161009A-R27J
|
Avnet Abacus | Wirewound Inductor, 270 nH, 2.1 Ohm, � 5%, 822 MHz, 200 mA, 0603 [1608 Metric] - Tape and Reel (Alt: CW161009A-R27J) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW161009A-R27J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW161009A-R27J
Bourns Inc
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0604 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0603 | |
Construction | Rectangular | |
Core Material | Ceramic | |
DC Resistance | 2.1 Ω | |
Inductance-Nom (L) | 0.27 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.9 mm | |
Package Length | 1.65 mm | |
Package Style | SMT | |
Package Width | 1.15 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 25 | |
Rated Current-Max | 0.2 A | |
Reference Standard | AEC-Q200 | |
Self Resonance Frequency | 822 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 100 MHz | |
Tolerance | 5% |