-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H7788
|
Newark | Inductor, alumina,12Nh,5+% Tol,5-% Tol,0806-Case |Bourns CW201212-12NJ Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1700 | Buy Now |
DISTI #
118-CW201212-12NJCT-ND
|
DigiKey | FIXED IND 12NH 600MA 80 MOHM SMD Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2977 In Stock |
|
$0.1010 / $0.2300 | Buy Now |
DISTI #
CW201212-12NJ
|
Avnet Americas | Wirewound Inductor, 12 nH, 150 Milliohm, ± 5%, 4 GHz, 600 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-12NJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 / $0.1147 | Buy Now |
DISTI #
652-CW201212-12NJ
|
Mouser Electronics | RF Inductors - SMD 12nH 5% HIGH Q RoHS: Compliant | 1307 |
|
$0.1030 / $0.2800 | Buy Now |
|
Onlinecomponents.com | Inductor RF Wirewound 0.012uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R RoHS: Compliant |
1975 In Stock |
|
$0.1089 / $0.1591 | Buy Now |
DISTI #
CW201212-12NJ
|
Avnet Abacus | Wirewound Inductor, 12 nH, 150 Milliohm, � 5%, 4 GHz, 600 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-12NJ) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Inductor RF Wirewound 0.012uH 5% 250MHz 60Q-Factor Ceramic 0.6A 0.08Ohm DCR 0805 T/R RoHS: Compliant |
1975 In Stock |
|
$0.1089 / $0.1591 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW201212-12NJ
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW201212-12NJ
Bourns Inc
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.15 Ω | |
Inductance-Nom (L) | 0.012 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 4000 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |