-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60H7792
|
Newark | Ind2.1X1.5X1.3Mm,3.3Nh5%0.6A, non-Shdsmd /Tape & Reel - 7" Reel |Bourns CW201212-3N3J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1050 / $0.1700 | Buy Now |
DISTI #
CW201212-3N3J-ND
|
DigiKey | FIXED IND 3.3NH 600MA 80MOHM SMD Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1306 | Buy Now |
DISTI #
CW201212-3N3J
|
Avnet Americas | Wirewound Inductor, 3.3 nH, 80 Milliohm, ± 5%, 7.9 GHz, 600 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-3N3J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 / $0.1147 | Buy Now |
DISTI #
652-CW201212-3N3J
|
Mouser Electronics | RF Inductors - SMD 3.3nH 5% HIGH Q RoHS: Compliant | 5223 |
|
$0.1170 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1032 / $0.1285 | Buy Now |
DISTI #
CW201212-3N3J
|
Avnet Americas | Wirewound Inductor, 3.3 nH, 80 Milliohm, ± 5%, 7.9 GHz, 600 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-3N3J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 / $0.1147 | Buy Now |
DISTI #
CW201212-3N3J
|
Avnet Abacus | Wirewound Inductor, 3.3 nH, 80 Milliohm, � 5%, 7.9 GHz, 600 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-3N3J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 2 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1032 / $0.1285 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW201212-3N3J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW201212-3N3J
Bourns Inc
General Purpose Inductor, 0.0033uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.08 Ω | |
Inductance-Nom (L) | 0.0033 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.6 A | |
Self Resonance Frequency | 7900 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 1000MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 250 MHz | |
Tolerance | 5% |