-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH2786
|
Newark | Inductor, 100Nh, 0.4A, 0805, Multilayer, Inductance:100Nh, Product Range:Cw201212 Series, Dc Current Rating:400Ma, High Frequency Inductor Case:0805 [2012 Metric], Inductor Construction:Multilayer, Dc Resistance Max:0.43Ohm, Rohs Compliant: Yes |Bourns CW201212-R10J Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 320 |
|
$0.1530 / $0.2810 | Buy Now |
DISTI #
44AC1929
|
Newark | Inductor, Multilayer, 100Nh, 0.4A, 0805, Inductance:100Nh, Dc Resistance Max:0.43Ohm, Self Resonant Frequency Min:1.2Ghz, Dc Current Rating:400Ma, Inductor Case Style:0805 [2012 Metric], Product Range:Cw201212 Series Rohs Compliant: Yes |Bourns CW201212-R10J Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2430 | Buy Now |
DISTI #
CW201212-R10JCT-ND
|
DigiKey | FIXED IND 100NH 400MA 430MOHM SM Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4023 In Stock |
|
$0.1143 / $0.3300 | Buy Now |
DISTI #
CW201212-R10J
|
Avnet Americas | Wirewound Inductor, 100 nH, 460 Milliohm, ± 5%, 1.2 GHz, 400 mA, 0805 [2012 Metric] - Tape and Reel (Alt: CW201212-R10J) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0934 / $0.1147 | Buy Now |
DISTI #
652-CW201212-R10J
|
Mouser Electronics | RF Inductors - SMD 100nH 5% RoHS: Compliant | 6631 |
|
$0.1140 / $0.2700 | Buy Now |
DISTI #
V72:2272_06253616
|
Arrow Electronics | Inductor RF Wirewound 0.1uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.46Ohm DCR 0805 T/R Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1912 Container: Cut Strips | Americas - 80 |
|
$0.0959 / $0.1296 | Buy Now |
DISTI #
70154279
|
RS | Inductor, High Q Chip, Tol 5%,Ind 100nH, Case 0805,DCR 0.43 Ohms | Bourns CW201212-R10J RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1400 / $0.1650 | RFQ |
|
Onlinecomponents.com | Inductor RF Wirewound 0.1uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.43Ohm DCR 0805 T/R |
12000 In Stock |
|
$0.0998 / $0.1217 | Buy Now |
DISTI #
60935766
|
Verical | Inductor RF Wirewound 0.1uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.46Ohm DCR 0805 T/R Min Qty: 2000 Package Multiple: 2000 Date Code: 2152 | Americas - 12000 |
|
$0.1484 / $0.1690 | Buy Now |
DISTI #
33695503
|
Verical | Inductor RF Wirewound 0.1uH 5% 150MHz 60Q-Factor Ferrite 0.4A 0.46Ohm DCR 0805 T/R Min Qty: 62 Package Multiple: 1 Date Code: 1912 | Americas - 80 |
|
$0.0959 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CW201212-R10J
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
CW201212-R10J
Bourns Inc
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Bourns | |
Case/Size Code | 0805 | |
Construction | Rectangular | |
Core Material | CERAMIC | |
DC Resistance | 0.46 Ω | |
Inductance-Nom (L) | 0.1 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e4 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.2 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Quality Factor-Min (at L-nom) | 60 | |
Rated Current-Max | 0.4 A | |
Self Resonance Frequency | 1200 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | Q IS MEASURED AT 500MHZ | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 150 MHz | |
Tolerance | 5% |